AUD | USD
Favorite

C0603C822F3GAC7867 8200pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
32,217 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.23000 AU$2.23
10 1.75700 AU$17.57
50 1.52240 AU$76.12
100 1.31740 AU$131.74
500 0.99542 AU$497.71
1,000 0.87830 AU$878.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.23000

Excludes GST

AU$2.45300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17601-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: AU$0.79047
  • Cut Tape (CT)  : 399-17601-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,217 - Immediate
  • Unit Price: AU$2.23000

C0603C822F3GAC7867

Datasheet
Digi-Key Part Number 399-17601-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C822F3GAC7867
Copy  
Description CAP CER SMD 0603 8200PF 1% COG 2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8200pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 8200pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17601-6