AUD | USD
Favorite

C0603C473K4RACTU 0.047µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
164,138 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.11600 AU$1.16
50 0.06300 AU$3.15
100 0.05130 AU$5.13
500 0.03668 AU$18.34
1,000 0.02883 AU$28.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.16000

Excludes GST

AU$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7932-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 164,000 - Immediate
  • Unit Price: AU$0.02412
  • Cut Tape (CT)  : 399-7932-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,138 - Immediate
  • Unit Price: AU$0.16000

C0603C473K4RACTU

Datasheet
Digi-Key Part Number 399-7932-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C473K4RACTU
Copy  
Description CAP CER 0.047UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7932-6