AUD | USD
Favorite

C0603C472M5RACTU 4700pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
19,467 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.08500 AU$0.85
50 0.04640 AU$2.32
100 0.03800 AU$3.80
500 0.02710 AU$13.55
1,000 0.02129 AU$21.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9093-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.01781
  • Cut Tape (CT)  : 399-9093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,467 - Immediate
  • Unit Price: AU$0.15000

C0603C472M5RACTU

Datasheet
Digi-Key Part Number 399-9093-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C472M5RACTU
Copy  
Description CAP CER 4700PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9093-6