AUD | USD
Favorite

C0603C472F3GACTU 4700pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
14,533 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.83000 AU$1.83
10 1.45000 AU$14.50
50 1.25640 AU$62.82
100 1.08730 AU$108.73
500 0.82156 AU$410.78
1,000 0.72490 AU$724.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.83000

Excludes GST

AU$2.01300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9087-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.65241
  • Cut Tape (CT)  : 399-9087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,533 - Immediate
  • Unit Price: AU$1.83000

C0603C472F3GACTU

Datasheet
Digi-Key Part Number 399-9087-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C472F3GACTU
Copy  
Description CAP CER 4700PF 25V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9087-6