AUD | USD
Favorite

C0603C360K3HACAUTO 36pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
16,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.11300 AU$1.13
50 0.06100 AU$3.05
100 0.04990 AU$4.99
500 0.03562 AU$17.81
1,000 0.02798 AU$27.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.16000

Excludes GST

AU$0.17600

Includes GST

Alternate Package

C0603C360K3HACAUTO

Datasheet
Digi-Key Part Number 399-C0603C360K3HACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C360K3HACAUTO
Copy  
Description CAP CER 0603 36PF 25V ULTRA STAB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

36pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 36pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603C360K3HACAUTOCT