AUD | USD
Favorite

C0603C330K5HACAUTO 33pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.02391 AU$95.64
8,000 0.02183 AU$174.65
12,000 0.02079 AU$249.50
28,000 0.01975 AU$553.06
100,000 0.01429 AU$1,429.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.02391

Excludes GST

AU$0.02630

Includes GST

Alternate Package

C0603C330K5HACAUTO

Datasheet
Digi-Key Part Number 399-C0603C330K5HACAUTOTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C330K5HACAUTO
Copy  
Description CAP CER 0603 33PF 50V ULTRA STAB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-C0603C330K5HACAUTOTR
C0603C330K5HACAUTO-ND