AUD | USD
Favorite

C0603C200K4HACAUTO 20pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
15,800 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.11300 AU$1.13
50 0.06100 AU$3.05
100 0.04990 AU$4.99
500 0.03562 AU$17.81
1,000 0.02798 AU$27.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.16000

Excludes GST

AU$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

C0603C200K4HACAUTO

Datasheet
Digi-Key Part Number 399-C0603C200K4HACAUTODKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C200K4HACAUTO
Copy  
Description CAP CER 0603 20PF 16V ULTRA STAB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 20pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603C200K4HACAUTODKR