AUD | USD
Favorite

Price & Procurement
55,055 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.07100 AU$0.71
100 0.03150 AU$3.15
500 0.02252 AU$11.26
1,000 0.01770 AU$17.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1063-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$0.01287
  • Cut Tape (CT)  : 399-1063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,055 - Immediate
  • Unit Price: AU$0.17000

C0603C151J5GACTU

Datasheet
Digi-Key Part Number 399-1063-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C151J5GACTU
Copy  
Description CAP CER 150PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1063-6