AUD | USD
Favorite

C0603C121J5GACAUTO 120pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
51,916 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.11300 AU$1.13
50 0.06400 AU$3.20
100 0.05290 AU$5.29
500 0.03710 AU$18.55
1,000 0.03071 AU$30.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.16000

Excludes GST

AU$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6857-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$0.02615
  • Cut Tape (CT)  : 399-6857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,916 - Immediate
  • Unit Price: AU$0.16000

C0603C121J5GACAUTO

Datasheet
Digi-Key Part Number 399-6857-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C121J5GACAUTO
Copy  
Description CAP CER 120PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6857-6