AUD | USD
Favorite

C0402C332K3RACTU 3300pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
74,109 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.11100 AU$1.11
50 0.06100 AU$3.05
100 0.04990 AU$4.99
500 0.03558 AU$17.79
1,000 0.02795 AU$27.95
2,500 0.02540 AU$63.51
5,000 0.02337 AU$116.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7789-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: AU$0.02134
  • Cut Tape (CT)  : 399-7789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,109 - Immediate
  • Unit Price: AU$0.15000

C0402C332K3RACTU

Datasheet
Digi-Key Part Number 399-7789-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C332K3RACTU
Copy  
Description CAP CER 3300PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7789-6