AUD | USD
Favorite

Price & Procurement
1,606,734 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.06500 AU$0.65
100 0.02900 AU$2.90
500 0.02064 AU$10.32
1,000 0.01621 AU$16.21
2,500 0.01474 AU$36.84
5,000 0.01355 AU$67.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1016-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,580,000 - Immediate
  • Unit Price: AU$0.00978
  • Cut Tape (CT)  : 399-1016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,606,734 - Immediate
  • Unit Price: AU$0.17000

C0402C270J5GACTU

Datasheet
Digi-Key Part Number 399-1016-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C270J5GACTU
Copy  
Description CAP CER 27PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

27pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1016-6