AUD | USD
Favorite

Price & Procurement
1,450,767 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.06600 AU$0.66
100 0.02940 AU$2.94
500 0.02100 AU$10.50
1,000 0.01650 AU$16.50
2,500 0.01500 AU$37.50
5,000 0.01380 AU$68.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3521-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,430,000 - Immediate
  • Unit Price: AU$0.01153
  • Cut Tape (CT)  : 399-3521-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450,767 - Immediate
  • Unit Price: AU$0.17000

C0402C104K4RACTU

Datasheet
Digi-Key Part Number 399-3521-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104K4RACTU
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

AU$67.97000 Details
Additional Resources
Standard Package 1
Other Names 399-3521-6