AUD | USD
Favorite

C0402C101J5RACAUTO 100pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
174,129 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.10700 AU$1.07
50 0.05800 AU$2.90
100 0.04750 AU$4.75
500 0.03396 AU$16.98
1,000 0.02667 AU$26.67
2,500 0.02425 AU$60.62
5,000 0.02231 AU$111.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17545-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: AU$0.02037
  • Cut Tape (CT)  : 399-17545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,187 - Immediate
  • Unit Price: AU$0.15000

C0402C101J5RACAUTO

Datasheet
Digi-Key Part Number 399-17545-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C101J5RACAUTO
Copy  
Description CAP CER SMD 0402 100PF 5% X7R 50
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17545-6