AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.18000 $11.80
100 1.01830 $101.83
500 0.83310 $416.55
1,000 0.74053 $740.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.34000

Excludes GST

$1.47400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1810-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.67111
  • Cut Tape (CT)  : 455-1810-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.34000

SM10B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1810-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM10B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 10POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
HTML Datasheet SH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM10B-SR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-10V-S-B

CONN HOUSING SH 10POS 1MM WHITE

JST Sales America Inc.

$0.28000 Details

SHR-10V-S

CONN HOUSING SH 10POS 1MM WHITE

JST Sales America Inc.

$0.28000 Details

10SR-3S

CONN RCPT 10POS IDC 30AWG TIN

JST Sales America Inc.

$0.91000 Details
Associated Product View More

A10SR10SR30K152A

JUMPER 10SR-3S - 10SR-3S 6"

JST Sales America Inc.

$3.22000 Details

A10SR10SR30K305A

JUMPER 10SR-3S - 10SR-3S 12"

JST Sales America Inc.

$4.10000 Details

A10SR10SR30K102A

JUMPER 10SR-3S - 10SR-3S 4"

JST Sales America Inc.

$2.86000 Details

A10SR10SR30K51A

JUMPER 10SR-3S - 10SR-3S 2"

JST Sales America Inc.

$2.42000 Details

A10SR10SR30K254A

JUMPER 10SR-3S - 10SR-3S 10"

JST Sales America Inc.

$3.67000 Details

A10SR10SR30K102B

JUMPER 10SR-3S - 10SR-3S 4"

JST Sales America Inc.

$2.86000 Details
You May Also Be Interested In

BM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD 10POS 1MM

JST Sales America Inc.

$1.35000 Details

SM08B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 8POS 1MM

JST Sales America Inc.

$1.14000 Details

SM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1MM

JST Sales America Inc.

$1.06000 Details

SHR-10V-S-B

CONN HOUSING SH 10POS 1MM WHITE

JST Sales America Inc.

$0.28000 Details

SHR-10V-S

CONN HOUSING SH 10POS 1MM WHITE

JST Sales America Inc.

$0.28000 Details

A10SR10SR30K152A

JUMPER 10SR-3S - 10SR-3S 6"

JST Sales America Inc.

$3.22000 Details
Additional Resources
Standard Package 1
Other Names 455-1810-6