AUD | USD
Favorite

Price & Procurement
10,762 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.82100 $8.21
100 0.62920 $62.92
500 0.54718 $273.59
1,000 0.45142 $451.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.88000

Excludes GST

$0.96800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1572-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.41038
  • Cut Tape (CT)  : 455-1572-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,762 - Immediate
  • Unit Price: AU$0.88000

SM10B-GHS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1572-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM10B-GHS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 10POS 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
EDA / CAD Models SM10B-GHS-TB(LF)(SN) by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

AU$0.24000 Details
You May Also Be Interested In

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

AU$0.72000 Details

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

AU$0.24000 Details

BM10B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 10POS 1.25MM

JST Sales America Inc.

AU$0.82000 Details

AGHGH28K305

JUMPER SSHL-002T-P0.2 X2 12"

JST Sales America Inc.

AU$0.70000 Details

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

AU$0.64000 Details

GHR-04V-S

CONN GH HOUSING 4POS 1.25MM

JST Sales America Inc.

AU$0.18000 Details
Additional Resources
Standard Package 1
Other Names 455-1572-6