AUD | USD
Favorite

Price & Procurement
4,069 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.99500 $9.95
100 0.85800 $85.80
500 0.70196 $350.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.14000

Excludes GST

$1.25400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2760-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.62396
  • Cut Tape (CT)  : 455-2760-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,069 - Immediate
  • Unit Price: AU$1.14000

BM04B-NSHSS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2760-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM04B-NSHSS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD 4POS 1MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place Cap, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

NSHR-04V-S

CONN RCPT HOUSING 4POS 1.0MM

JST Sales America Inc.

AU$0.28000 Details
You May Also Be Interested In

BM08B-NSHSS-TBT(LF)(SN)

CONN HEADER SMD 8POS 1MM

JST Sales America Inc.

AU$1.26000 Details

BM03B-NSHSS-TBT (LF)(SN)

CONN HEADER SMD 3POS 1MM

JST Sales America Inc.

AU$1.12000 Details

NSHR-04V-S

CONN RCPT HOUSING 4POS 1.0MM

JST Sales America Inc.

AU$0.28000 Details

BM02B-NSHSS-TBT(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

AU$1.10000 Details

SSHL-003T-P0.2

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

AU$0.14000 Details

ASSHLSSHL28K51

JUMPER SSHL-003T-P0.2 X2 2"

JST Sales America Inc.

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names 455-2760-6