AUD | USD
Favorite

Price & Procurement
7,735 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 AU$1.52
10 1.34700 AU$13.47
100 1.16160 AU$116.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2023-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.86408
  • Cut Tape (CT)  : 455-2023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,735 - Immediate
  • Unit Price: AU$1.52000

BM03B-XASS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-2023-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM03B-XASS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 3POS 2.5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.098" (2.50mm)

Copy  
Documents & Media
Datasheets XA1 Series Datasheet
HTML Datasheet XA1 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series XA
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.370" (9.40mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights 11.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

XAP-03V-1

CONN XA HOUSING 3 POS 2.5MM

JST Sales America Inc.

AU$0.18000 Details

XARP-03V

CONN RCPT HSG 3POS 2.50MM

JST Sales America Inc.

AU$0.20000 Details
You May Also Be Interested In

BM02B-XASS-TF(LF)(SN)

CONN HEADER SMD 2POS 2.5MM

JST Sales America Inc.

AU$1.26000 Details

BM05B-XASS-TF(LF)(SN)

CONN HEADER SMD 5POS 2.5MM

JST Sales America Inc.

AU$1.77000 Details

BM06B-XASS-TF(LF)(SN)

CONN HEADER SMD 6POS 2.5MM

JST Sales America Inc.

AU$1.92000 Details

XAP-03V-1

CONN XA HOUSING 3 POS 2.5MM

JST Sales America Inc.

AU$0.18000 Details

XAP-02V-1

CONN HOUSING XA 2POS 2.5MM

JST Sales America Inc.

AU$0.17000 Details

BGU8019X

IC AMP GALIL 1.559-1.61GHZ 6XSON

NXP USA Inc.

AU$0.43000 Details
Additional Resources
Standard Package 1
Other Names 455-2023-6