AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.95500 $9.55
100 0.73220 $73.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.02000

Excludes GST

$1.12200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2638-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.63668
  • Cut Tape (CT)  : 455-2638-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.02000

BM03B-PASS-1-TFT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2638-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM03B-PASS-1-TFT(LF)(SN)
Copy  
Description CONN HEADER SMD 3POS 2MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets PA-F Series Datasheet
HTML Datasheet PA-F Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PA
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights 11.1mm, 16mm, 16.2mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM03B-PA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PAP-03V-S

CONN HOUSING PA 3POS 2MM WHITE

JST Sales America Inc.

$0.22000 Details
You May Also Be Interested In

BM04B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 4POS 2MM

JST Sales America Inc.

$1.09000 Details

BM02B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

$0.92000 Details

BM06B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 6POS 2MM

JST Sales America Inc.

$1.21000 Details

PAP-03V-S

CONN HOUSING PA 3POS 2MM WHITE

JST Sales America Inc.

$0.22000 Details

PAP-02V-S

CONN HOUSING PA 2POS 2MM WHITE

JST Sales America Inc.

$0.21000 Details

PAP-04V-S

CONN HOUSING PA 4POS 2MM WHITE

JST Sales America Inc.

$0.24000 Details
Additional Resources
Standard Package 1
Other Names 455-2638-6