AUD | USD
Favorite

Price & Procurement
27,792 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63900 $6.39
100 0.49000 $49.00
500 0.42610 $213.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.68000

Excludes GST

$0.74800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1734-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: AU$0.35153
  • Cut Tape (CT)  : 455-1734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,792 - Immediate
  • Unit Price: AU$0.68000

B2B-PH-SM4-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1734-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B2B-PH-SM4-TB(LF)(SN)
Copy  
Description CONN HEADER SMD 2POS 2MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.260" (6.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights 8.6mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PHR-2

CONN HOUSING PH 2POS 2MM WHITE

JST Sales America Inc.

AU$0.14000 Details

02KR-6H-P

CONN SOCKET 2POS IDC 26AWG TIN

JST Sales America Inc.

AU$0.37000 Details

02KR-D6S-P

CONN SOCKET 2POS IDC 26AWG TIN

JST Sales America Inc.

AU$0.57000 Details
You May Also Be Interested In

B4B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 4POS 2MM

JST Sales America Inc.

AU$0.99000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

AU$0.72000 Details

PHR-2

CONN HOUSING PH 2POS 2MM WHITE

JST Sales America Inc.

AU$0.14000 Details

B3B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 3POS 2MM

JST Sales America Inc.

AU$0.78000 Details

SPH-002T-P0.5S

CONN SOCKET 24-30AWG CRIMP TIN

JST Sales America Inc.

AU$0.14000 Details

UB-MC5BR3-SD204-4S-1-TB NMP

CONN RCP MICRO USB B 5POS SMD RA

JST Sales America Inc.

AU$1.31000 Details
Additional Resources
Standard Package 1
Other Names 455-1734-6