AUD | USD
Favorite

L-07C3N3SV6T 3.3nH Unshielded Multilayer Inductor 300mA 190mOhm Max 0402 (1005 Metric)
Price & Procurement
481,764 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.07500 AU$0.75
25 0.06680 AU$1.67
50 0.05980 AU$2.99
100 0.05080 AU$5.08
250 0.04480 AU$11.20
500 0.04104 AU$20.52
1,000 0.03509 AU$35.09
2,500 0.03136 AU$78.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.15000

Excludes GST

$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1416-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 480,000 - Immediate
  • Unit Price: AU$0.02307
  • Cut Tape (CT)  : 712-1416-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 481,764 - Immediate
  • Unit Price: AU$0.15000

L-07C3N3SV6T

Datasheet
Digi-Key Part Number 712-1416-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L-07C3N3SV6T
Copy  
Description FIXED IND 3.3NH 300MA 190 MOHM
Copy  
Manufacturer Standard Lead Time 63 Weeks
Detailed Description

3.3nH Unshielded Multilayer Inductor 300mA 190mOhm Max 0402 (1005 Metric)

Copy  
Documents & Media
Featured Product RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
EDA / CAD Models L-07C3N3SV6T by SnapEDA
Datasheets RF Ceramic Chip Inductors
HTML Datasheet RF Ceramic Chip Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 8.5GHz
Ratings -
Operating Temperature -55°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

L402DC

0402 S HI FREQ IND DESIGNER KIT

Johanson Technology Inc.

AU$68.43000 Details

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

AU$167.39000 Details
Additional Resources
Standard Package 1
Other Names 712-1416-6