AUD | USD
Favorite

Price & Procurement
212 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.05700 AU$0.57
100 0.03880 AU$3.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1489-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

L-05B2N4SV6T

Datasheet
Digi-Key Part Number 712-1489-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L-05B2N4SV6T
Copy  
Description FIXED IND 2.4NH 300MA 300 MOHM
Copy  
Detailed Description

2.4nH Unshielded Multilayer Inductor 300mA 300mOhm Max 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
HTML Datasheet RF Ceramic Chip Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ceramic
Inductance 2.4nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 4 @ 100MHz
Frequency - Self Resonant 9GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

L201DC

0201 S HI FREQ IND DESIGNER KIT

Johanson Technology Inc.

AU$69.38000 Details
Additional Resources
Standard Package 1
Other Names 712-1489-1
L05B2N4SV6T