AUD | USD
Favorite

Price & Procurement
5,645 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.47000 AU$0.47
10 0.31700 AU$3.17
50 0.21140 AU$10.57
100 0.17970 AU$17.97
500 0.12684 AU$63.42
1,000 0.11099 AU$110.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.47000

Excludes GST

AU$0.51700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1322-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.09778
  • Cut Tape (CT)  : 712-1322-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,645 - Immediate
  • Unit Price: AU$0.47000

251R14S180JV4T

Datasheet
Digi-Key Part Number 712-1322-6-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 251R14S180JV4T
Copy  
Description CAP CER 18PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
EDA / CAD Models 251R14S180JV4T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S603DS

CAP KIT CER 0.3PF-82PF 1400PCS

Johanson Technology Inc.

AU$62.30000 Details
Additional Resources
Standard Package 1
Other Names 712-1322-6