AUD | USD
Favorite

Q 32,0-JXS22-8-10/10-FU-WA-LF 32MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2,795 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.17000 AU$1.17
10 1.03300 AU$10.33
50 0.96480 AU$48.24
100 0.85270 AU$85.27
500 0.80786 AU$403.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.17000

Excludes GST

AU$1.28700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1908-1292-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.67322
  • Cut Tape (CT)  : 1908-1292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,795 - Immediate
  • Unit Price: AU$1.17000

Q 32,0-JXS22-8-10/10-FU-WA-LF

Datasheet
Digi-Key Part Number 1908-1292-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Q 32,0-JXS22-8-10/10-FU-WA-LF
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets JXS22-WA Series Datasheet
Featured Product JXS-WA Series Quartz Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JXS22-WA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

AU$0.68000 Details

BQ25100YFPR

IC BATT CHG LI-ION 1CELL 6DSBGA

Texas Instruments

AU$2.78000 Details

ECS-320-8-36B-CKY-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

AU$0.63000 Details
Additional Resources
Standard Package 1
Other Names 1908-1292-6