AUD | USD
Favorite

Price & Procurement
5,812 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.58000 AU$1.58
10 1.39200 AU$13.92
25 1.31040 AU$32.76
50 1.25560 AU$62.78
100 1.20100 AU$120.10
250 1.09184 AU$272.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.58000

Excludes GST

AU$1.73800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 670-2277-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 5,200 - Immediate
  • Unit Price: AU$0.98265
  • Cut Tape (CT)  : 670-2277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,812 - Immediate
  • Unit Price: AU$1.58000

MM60-EZH059-B5-R650

Datasheet
Digi-Key Part Number 670-2277-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM60-EZH059-B5-R650
Copy  
Description CONN MINI EXPRESS CARD LATCH SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Latch For PCI Express Mini Card

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series MM60
Packaging Digi-Reel® 
Part Status Active
Accessory Type Latch
For Use With/Related Products PCI Express Mini Card
Features -
Material -
Color -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

MM60-52B1-E1-R650

CONN PCI EXP MINI FEMALE 52POS

JAE Electronics

AU$2.81000 Details

MM60-52B1-E1-R650

CONN PCI EXP MINI FEMALE 52POS

JAE Electronics

Digi-Reel® Details

MM60-52B1-E1-R650

CONN PCI EXP MINI FEMALE 52POS

JAE Electronics

AU$1.81520 Details
You May Also Be Interested In

MM60-52B1-E1-R650

CONN PCI EXP MINI FEMALE 52POS

JAE Electronics

AU$2.81000 Details

MM60-EZH039-B5-R850

CONN MINI EXPRESS CARD LATCH SMD

JAE Electronics

AU$1.51000 Details

NT4R1600

STANDOFF FOR MM60 SERIES

JAE Electronics

AU$0.87000 Details

2041262-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

AU$1.35000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

AU$0.53000 Details

1775862-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names 670-2277-6