AUD | USD
Favorite

IX4428NTR Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Price & Procurement
5,955 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24500 $12.45
25 1.18160 $29.54
100 0.90730 $90.73
250 0.80184 $200.46
500 0.75960 $379.80
1,000 0.59080 $590.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.39000

Excludes GST

$1.52900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 212-IX4428NTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.56126
  • Digi-Reel®  : 212-IX4428NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,955 - Immediate
  • Unit Price: Digi-Reel®

IX4428NTR

Datasheet
Digi-Key Part Number 212-IX4428NCT-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number IX4428NTR
Copy  
Description IC MOSFET DRIVER 1.5A 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 30V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 10ns, 8ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IX4427NTR

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

AU$1.39000 Details
Additional Resources
Standard Package 1
Other Names 212-IX4428NCT