AUD | USD
Favorite

IX4427NTR Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
17,968 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 AU$1.52
10 1.35600 AU$13.56
25 1.28720 AU$32.18
100 0.98850 AU$98.85
250 0.87352 AU$218.38
500 0.82756 AU$413.78
1,000 0.64366 AU$643.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CLA4146TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.59367
  • Cut Tape (CT)  : CLA4146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,968 - Immediate
  • Unit Price: AU$1.52000

IX4427NTR

Datasheet
Digi-Key Part Number CLA4146DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IX4427NTR
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets IX4426-28
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 30V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 10ns, 8ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

IX4428N

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

AU$1.48000 Details

IX4427MTR

IC GATE DRVR LOW-SIDE 8DFN

IXYS Integrated Circuits Division

AU$1.52000 Details

ABLS-8.000MHZ-B4-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

AU$0.55000 Details

AON7522E

MOSFET N-CH 30V 21A 8DFN

Alpha & Omega Semiconductor Inc.

AU$0.72000 Details

W5500

IC CTLR 3-1 ETH TCP/IP 48LQFP

WIZnet

AU$6.08000 Details

LT1790BIS6-2.5#TRMPBF

IC VREF SERIES 0.1% TSOT-23-6

Linear Technology/Analog Devices

AU$6.06000 Details
Additional Resources
Standard Package 1
Other Names CLA4146DKR