AUD | USD

Price & Procurement
4,697 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.18200 $21.82
25 1.93920 $48.48
50 1.84260 $92.13
100 1.74560 $174.56
250 1.55168 $387.92
500 1.45470 $727.35
1,000 1.35771 $1,357.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.33000

Excludes GST

$2.56300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

CPC2030NTR

Datasheet
Digi-Key Part Number 212-CPC2030NDKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number CPC2030NTR
Copy  
Description SSR RELAY SPST-NO 120MA 0-350V
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 350V
Load Current 120mA
On-State Resistance (Max) 30 Ohms
Termination Style Gull Wing
Package / Case 8-SOP (0.150", 3.81mm Width)
Supplier Device Package 8-SOIC
Base Part Number CPC2030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP241AF(TP4,F

SSR RELAY SPST-NO 2A 0-40V

Toshiba Semiconductor and Storage

$4.03000 Details

CPC2030N

SSR RELAY SPST-NO 120MA 0-350V

IXYS Integrated Circuits Division

$2.33000 Details
Additional Resources
Standard Package 1
Other Names 212-CPC2030NDKR