AUD | USD
Favorite

H11L1SMT/R Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Price & Procurement
7,057 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.62000 AU$1.62
10 1.01900 AU$10.19
100 0.75420 AU$75.42
500 0.69306 AU$346.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.62000

Excludes GST

AU$1.78200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H11L1SMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.57075
  • Cut Tape (CT)  : H11L1SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,057 - Immediate
  • Unit Price: AU$1.62000
  • Tube  : H11L1SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,850 - Immediate
  • Unit Price: AU$1.40000

H11L1SMT/R

Datasheet
Digi-Key Part Number H11L1SMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H11L1SMT/R
Copy  
Description OPTOISO 5KV OPEN COLLECTOR 6SMD
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD

Copy  
Customer Reference
Documents & Media
Datasheets H11L1, H11L1V
Environmental Information Isocom RoHS3
HTML Datasheet H11L1, H11L1V
Product Attributes
Type Description Select All
Categories
Manufacturer Isocom Components 2004 LTD
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 1MHz
Propagation Delay tpLH / tpHL (Max) 6µs, 3µs
Rise / Fall Time (Typ) 100ns, 50ns
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 3V ~ 15V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H11L1S(TA)

OPTOISO 5KV OPEN COLLECTOR 6SMD

Everlight Electronics Co Ltd

AU$1.05000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

AU$0.38000 Details

ECS-40-20-7S-TR

CRYSTAL 4.0000MHZ 20PF SMD

ECS Inc.

AU$2.46000 Details

M20-9980545

CONN HEADER VERT 10POS 2.54MM

Harwin Inc.

AU$0.67000 Details

LTST-C150KGKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

AU$0.51000 Details

H11L1SM

OPTOISO 4.17KV OPN COLL 6SMD

ON Semiconductor

AU$1.40000 Details
Additional Resources
Standard Package 1
Other Names H11L1SMDKR