AUD | USD

IN-S42CTQHIR Infrared (IR) Emitter 940nm 1.7V 70mA 4.5mW/sr @ 70mA (Typ) 140° 0402 (1005 Metric)
Price & Procurement
11,851 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.41500 $4.15
100 0.18660 $18.66
500 0.16854 $84.27
1,000 0.13844 $138.44
2,000 0.12038 $240.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.53000

Excludes GST

$0.58300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-S42CTQHIRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.12038

IN-S42CTQHIR

Datasheet
Digi-Key Part Number 1830-IN-S42CTQHIRCT-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S42CTQHIR
Copy  
Description TOP VIEW / 0402 / 1.0X0.5X0.5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.7V 70mA 4.5mW/sr @ 70mA (Typ) 140° 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S42CTQHIR
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 4.5mW/sr @ 70mA (Typ)
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 140°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Base Part Number IN-S42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHHS1005F3C-70MAV

INFRARED EMITTING DIODE

Kingbright

AU$0.84000 Details

IN-S42CTQIR

TOP VIEW / 0402 / 1.0X0.5X0.5

Inolux

AU$0.49000 Details

SFH 4053

EMITTER IR 860NM 70MA 0402

OSRAM Opto Semiconductors Inc.

AU$0.81000 Details

15404094BA420

WL-SICW SMT INFRARED CHIPLED WAT

Würth Elektronik

AU$1.07000 Details

IR15-21C/TR8

EMITTER IR 940NM 65MA 1206

Everlight Electronics Co Ltd

AU$0.50000 Details

IN-S63FTHIR

TOP VIEW / 0603 / 1.6X0.8X0.66

Inolux

AU$0.39000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-S42CTQHIRCT