AUD | USD
Favorite

IN-S42ATG Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Price & Procurement
19,442 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.58000 AU$2.58
10 1.72000 AU$17.20
100 1.32390 AU$132.39
500 1.19672 AU$598.36
1,000 1.02845 AU$1,028.45
2,000 0.97234 AU$1,944.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.58000

Excludes GST

AU$2.83800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1830-1056-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.95259
  • Digi-Reel®  : 1830-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,442 - Immediate
  • Unit Price: Digi-Reel®

IN-S42ATG

Datasheet
Digi-Key Part Number 1830-1056-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S42ATG
Copy  
Description LED GREEN CLEAR 0402 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S42AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S42AT
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style Rectangle with Flat Top
Lens Size 0.60mm x 0.45mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 523nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.55mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S42ATR

LED RED CLEAR 0402 SMD

Inolux

AU$0.44000 Details

IN-S42ATB

LED BLUE CLEAR 0402 SMD

Inolux

AU$0.62000 Details

IN-S42ATY

LED YELLOW CLEAR 0402 SMD

Inolux

AU$0.51000 Details

DF40HC(3.0)-60DS-0.4V(51)

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

AU$2.16000 Details

CDBA140-G

DIODE SCHOTTKY 40V 1A DO214AC

Comchip Technology

AU$0.45000 Details

CGRA4001-G

DIODE GEN PURP 50V 1A DO214AC

Comchip Technology

AU$0.34000 Details
Additional Resources
Standard Package 1
Other Names 1830-1056-1