AUD | USD
Favorite

IN-S32GTLS Optical Sensor Ambient 630nm Analog 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.50100 $5.01
100 0.33110 $33.11
1,000 0.25565 $255.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-S32GTLSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.23101

IN-S32GTLS

Datasheet
Digi-Key Part Number 1830-IN-S32GTLSCT-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S32GTLS
Copy  
Description TOP VIEW / 3527 / 3.2X2.7X1.1
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optical Sensor Ambient 630nm Analog 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-S32GTLS
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Ambient
Wavelength 630nm
Proximity Detection No
Output Type Analog
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTR-329ALS-01

SENSOR OPT AMBIENT 4DFN

Lite-On Inc.

AU$1.40000 Details

IN-S63DTLS

TOP VIEW / 0603 / 1.6X0.8X0.88

Inolux

AU$0.73000 Details

IS31FL3235A-QFLS2-TR

IC LED DRVR LINEAR 28CH 36QFN

Lumissil Microsystems

AU$2.07000 Details

OPT101P

SENSOR OPT 650NM AMBIENT 8DIP

Texas Instruments

AU$11.62000 Details

LTR-303ALS-01

SENSOR OPT AMBIENT 6DFN

Lite-On Inc.

AU$1.37000 Details

OPT3002DNPR

SENSOR OPT 505NM AMBIENT 6USON

Texas Instruments

AU$2.09000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-S32GTLSCT