AUD | USD
Favorite

SPB17N80C3ATMA1 N-Channel 800V 17A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2
Price & Procurement
9,358 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.87000 AU$5.87
10 5.26600 AU$52.66
25 4.97760 AU$124.44
100 3.98230 AU$398.23
250 3.76108 AU$940.27
500 3.53982 AU$1,769.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.87000

Excludes GST

$6.45700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SPB17N80C3ATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$3.03097
  • Cut Tape (CT)  : SPB17N80C3ATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,358 - Immediate
  • Unit Price: AU$5.87000

SPB17N80C3ATMA1

Datasheet
Digi-Key Part Number SPB17N80C3ATMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPB17N80C3ATMA1
Copy  
Description MOSFET N-CH 800V 17A D2PAK
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 800V 17A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2

Copy  
Documents & Media
Datasheets SPB17N80C3
SPP,SPB,SPA17N80C3
Featured Product Data Processing Systems
Other Related Documents Part Number Guide
PCN Part Status Change Mult Dev Wafer/MPN Chgs 17/May/2018
Simulation Models CoolMOS™ Power MOSFET 800V C3 Spice Model
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet SPP,SPB,SPA17N80C3
SPB17N80C3
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 3.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 177nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2300pF @ 100V
FET Feature -
Power Dissipation (Max) 227W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-3-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS360T3G

DIODE GEN PURP 600V 3A SMC

ON Semiconductor

AU$0.66000 Details

SPA17N80C3XKSA1

MOSFET N-CH 800V 17A TO220FP

Infineon Technologies

AU$5.87000 Details

SPP17N80C3XKSA1

MOSFET N-CH 800V 17A TO-220AB

Infineon Technologies

AU$5.87000 Details

IPD60R380C6ATMA1

MOSFET N-CH 600V 10.6A TO252

Infineon Technologies

AU$2.53000 Details

STB18NM80

MOSFET N-CH 800V 17A D2PAK

STMicroelectronics

AU$4.48000 Details
Additional Resources
Standard Package 1
Other Names SPB17N80C3ATMA1DKR
SPB17N80C3INDKR
SPB17N80C3INDKR-ND