AUD | USD

ITS4300SSJDXUMA1 Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8
Price & Procurement
1,420 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.81400 $18.14
25 1.72240 $43.06
100 1.41510 $141.51
250 1.32280 $330.70
500 1.16898 $584.49
1,000 1.07001 $1,070.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.03000

Excludes GST

$2.23300

Includes GST

Alternate Package
  • Digi-Reel®  : ITS4300SSJDXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,420 - Immediate
  • Unit Price: Digi-Reel®

ITS4300SSJDXUMA1

Datasheet
Digi-Key Part Number ITS4300SSJDXUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number ITS4300SSJDXUMA1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 DSO-8
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8

Copy  
Customer Reference
Documents & Media
Datasheets ITS4300S-SJ-D
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Simulation Models ITS4300S-SJ-D Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 34V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 400mA
Rds On (Typ) 300mOhm
Input Type -
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-DSO-8
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number ITS4300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BTS4300SGAXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-8

Infineon Technologies

$1.98000 Details

ITS4200SSJDXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-8

Infineon Technologies

$2.45000 Details

ISP742RIFUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-8

Infineon Technologies

$2.42000 Details

ISP742RIFUMA1

ISP742 - PROFET - SMART HIGH SID

Infineon Technologies

$0.73701 Details

ITS4060SSJNXUMA1

ITS4060 - PROFET - SMART HIGH SI

Infineon Technologies

$0.89783 Details

FPF2702MX

IC PWR SWITCH N-CHANNEL 1:1 8SO

ON Semiconductor

$3.75000 Details
Additional Resources
Standard Package 1
Other Names ITS4300SSJDXUMA1CT