AUD | USD
Favorite

IRS44273LTRPBF Low-Side Gate Driver IC Non-Inverting SOT-23-5
Price & Procurement
10,288 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.32000 AU$1.32
10 1.18400 AU$11.84
100 0.86240 AU$86.24
500 0.72198 AU$360.99
1,000 0.56155 AU$561.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRS44273LTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.51793
  • Cut Tape (CT)  : IRS44273LTRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,288 - Immediate
  • Unit Price: AU$1.32000

IRS44273LTRPBF

Datasheet
Digi-Key Part Number IRS44273LTRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRS44273LTRPBF
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-5

Copy  
Documents & Media
Datasheets IRS44273L
Other Related Documents Part Number Guide
PCN Packaging Packing Material Update 16/Sep/2016
Barcode Label Update 24/Feb/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series µHVIC™
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10.2V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number IRS44273
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

AU$0.23000 Details

74HC2G14GW,125

IC INVERTER SCHMITT 2CH 6TSSOP

Nexperia USA Inc.

AU$0.72000 Details

25LC1024-E/SM

IC EEPROM 1M SPI 20MHZ 8SOIJ

Microchip Technology

AU$4.62000 Details

FAN3111ESX

IC GATE DRVR LOW-SIDE SOT23-5

ON Semiconductor

AU$1.34000 Details

ZXGD3005E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

AU$0.91000 Details

ZXGD3009DYTA

IC GATE DRVR LOW-SIDE SOT363

Diodes Incorporated

AU$0.65000 Details
Additional Resources
Standard Package 1
Other Names IRS44273LTRPBFDKR