AUD | USD
Favorite

IRFS4229TRLPBF N-Channel 250V 45A (Tc) 330W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.28000 AU$6.28
10 5.64300 AU$56.43
25 5.33480 AU$133.37
100 4.26780 AU$426.78
250 4.03080 AU$1,007.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFS4229TRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: AU$3.79366
  • Cut Tape (CT)  : IRFS4229TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: AU$6.28000

IRFS4229TRLPBF

Datasheet
Digi-Key Part Number IRFS4229TRLPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRFS4229TRLPBF
Copy  
Description MOSFET N-CH 250V 45A D2PAK
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 250V 45A (Tc) 330W (Tc) Surface Mount D²PAK (TO-263AB)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 48mOhm @ 26A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 4560pF @ 25V
FET Feature -
Power Dissipation (Max) 330W (Tc)
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RS1G-13-F

DIODE GEN PURP 400V 1A SMA

Diodes Incorporated

AU$0.68000 Details

HS1MLW RVG

DIODE GEN PURP 1KV 1A SOD123W

Taiwan Semiconductor Corporation

AU$0.68000 Details

BAT54GWJ

DIODE SCHOTTKY 30V 200MA SOD123

Nexperia USA Inc.

AU$0.22000 Details

LM4050QCEM3-5.0/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

AU$3.49000 Details
Additional Resources
Standard Package 1
Other Names IRFS4229TRLPBFDKR