AUD | USD
Favorite

IRFH7545TRPBF N-Channel 60V 85A (Tc) 83W (Tc) Surface Mount PQFN (5x6)
Price & Procurement
216 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.24700 $12.47
25 1.22400 $30.60
100 0.97030 $97.03
500 0.82238 $411.19
1,000 0.66992 $669.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.52000

Excludes GST

$1.67200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFH7545TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.63065
  • Cut Tape (CT)  : IRFH7545TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
  • Unit Price: AU$1.52000

IRFH7545TRPBF

Datasheet
Digi-Key Part Number IRFH7545TRPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFH7545TRPBF
Copy  
Description MOSFET N-CH 60V 85A PQFN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 60V 85A (Tc) 83W (Tc) Surface Mount PQFN (5x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series StrongIRFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 5.2mOhm @ 51A, 10V
Vgs(th) (Max) @ Id 3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3890pF @ 25V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PQFN (5x6)
Package / Case 8-PowerTDFN
Base Part Number IRFH7545
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFH7085TRPBF

MOSFET N-CH 60V 100A PQFN

Infineon Technologies

AU$2.30000 Details
Additional Resources
Standard Package 1
Other Names IRFH7545TRPBFDKR