AUD | USD

IRF7470TRPBF N-Channel 40V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
2,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12200 $21.22
25 2.01440 $50.36
100 1.65480 $165.48
500 1.36692 $683.46
1,000 1.19905 $1,199.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.37000

Excludes GST

$2.60700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRF7470PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,999 - Immediate
  • Unit Price: $1.19905
  • Cut Tape (CT)  : IRF7470PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,999 - Immediate
  • Unit Price: $2.37000

IRF7470TRPBF

Datasheet
Digi-Key Part Number IRF7470PBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF7470TRPBF
Copy  
Description MOSFET N-CH 40V 10A 8SO
Copy  
Detailed Description

N-Channel 40V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 3430pF @ 20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number IRF7470
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

$0.14000 Details

IRF7469TRPBF

MOSFET N-CH 40V 9A 8SO

Infineon Technologies

$1.53000 Details

IRF7842TRPBF

MOSFET N-CH 40V 18A 8SO

Infineon Technologies

$2.49000 Details

DMT6016LSS-13

MOSFET N-CH 60V 9.2A 8SO

Diodes Incorporated

$0.81000 Details

IRF7821TRPBF

MOSFET N-CH 30V 13.6A 8SO

Infineon Technologies

$1.49000 Details
Additional Resources
Standard Package 1
Other Names IRF7470PBFDKR