AUD | USD
Favorite

IPD200N15N3GATMA1 N-Channel 150V 50A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.22200 $32.22
25 3.03880 $75.97
100 2.58910 $258.91
500 2.12720 $1,063.60
1,000 1.84974 $1,849.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.58000

Excludes GST

$3.93800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

IPD200N15N3GATMA1

Datasheet
Digi-Key Part Number IPD200N15N3GATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPD200N15N3GATMA1
Copy  
Description MOSFET N-CH 150V 50A TO252-3
Copy  
Detailed Description

N-Channel 150V 50A (Tc) 150W (Tc) Surface Mount PG-TO252-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Rds On (Max) @ Id, Vgs 20mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1820pF @ 75V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number IPD200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG600SN1D

FERRITE BEAD 60 OHM 0805 1LN

Murata Electronics

AU$0.16000 Details

IPD068N10N3GATMA1

MOSFET N-CH 100V 90A TO252-3

Infineon Technologies

AU$3.22000 Details

VS-30TPS16LHM3

SCR 1.6KV 30A TO247AD

Vishay General Semiconductor - Diodes Division

AU$5.16000 Details

FDD86250-F085

MOSFET N-CH 150V 50A TO252

ON Semiconductor

AU$2.42000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

AU$0.22000 Details

FBMJ1608HM180NTR

FERRITE BEAD 18 OHM 0603 1LN

Taiyo Yuden

AU$0.16000 Details
Additional Resources
Standard Package 1
Other Names IPD200N15N3GATMA1DKR