AUD | USD

IAUC120N06S5L032ATMA1 N-Channel 60V 120A (Tj) 94W (Tc) Surface Mount PG-TDSON-8-34
Price & Procurement
13,597 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.74400 $17.44
25 1.65480 $41.37
100 1.35940 $135.94
500 1.12300 $561.50
1,000 0.89943 $899.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.95000

Excludes GST

$2.14500

Includes GST

Alternate Package

IAUC120N06S5L032ATMA1

Datasheet
Digi-Key Part Number 448-IAUC120N06S5L032ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IAUC120N06S5L032ATMA1
Copy  
Description MOSFET N-CH 60V 120A TDSON-8-34
Copy  
Detailed Description

N-Channel 60V 120A (Tj) 94W (Tc) Surface Mount PG-TDSON-8-34

Copy  
Customer Reference
Documents & Media
Datasheets IAUC120N06S5L032
EDA / CAD Models IAUC120N06S5L032ATMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 120A (Tj)
Rds On (Max) @ Id, Vgs 3.2mOhm @ 60A, 10V
Vgs(th) (Max) @ Id 2.2V @ 44µA
Gate Charge (Qg) (Max) @ Vgs 51.5nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 3.823nF @ 30V
FET Feature -
Power Dissipation (Max) 94W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-34
Package / Case 8-PowerTDFN
Base Part Number IAUC120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IAUC120N06S5N017ATMA1

MOSFET N-CH 60V 120A TDSON-8-43

Infineon Technologies

AU$3.10000 Details

BSC031N06NS3GATMA1

MOSFET N-CH 60V 100A TDSON-8-1

Infineon Technologies

AU$2.95000 Details

BSC014N06NSTATMA1

MOSFET N-CH 60V 100A TDSON-8 FL

Infineon Technologies

AU$4.33000 Details

BSC025N08LS5ATMA1

MOSFET N-CH 80V 100A TDSON-8-7

Infineon Technologies

AU$4.61000 Details

BSC027N06LS5ATMA1

MOSFET N-CH 60V 100A TDSON

Infineon Technologies

AU$3.00000 Details
Additional Resources
Standard Package 1
Other Names 448-IAUC120N06S5L032ATMA1CT