Add To Favorites
BTT60101EKAXUMA1 Power Switch/Driver 1:1 N-Channel 9A PG-DSO-14-47-EP
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.78000 AU$6.78
10 6.08800 AU$60.88
100 4.98750 AU$498.75
500 4.24572 AU$2,122.86
1,000 3.58073 AU$3,580.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTT60101EKAXUMA1CT-ND
Copy   BTT60101EKAXUMA1CT-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTT60101EKAXUMA1

Copy   BTT60101EKAXUMA1
Description IC PWR SW HI-SIDE 1CH 14DSO
Copy   IC PWR SW HI-SIDE 1CH 14DSO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 9A PG-DSO-14-47-EP

Copy   Power Switch/Driver 1:1 N-Channel 9A PG-DSO-14-47-EP
Documents & Media
Datasheets BTT6010-1EKA
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models BTT6010-1EKA Spice Model
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 9A
Rds On (Typ) 10mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-47-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADUM1201ARZ-RL7 - Analog Devices Inc. | ADUM1201ARZ-RL7CT-ND DigiKey Electronics
  • ADUM1201ARZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price AU$4.30000
  • ADUM1201ARZ-RL7CT-ND
  • BTT60101EKBXUMA1 - Infineon Technologies | BTT60101EKBXUMA1CT-ND DigiKey Electronics
  • BTT60101EKBXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 1CH 14DSO
  • Unit Price AU$7.95000
  • BTT60101EKBXUMA1CT-ND
  • IFX25001TFV50ATMA1 - Infineon Technologies | IFX25001TFV50ATMA1CT-ND DigiKey Electronics
  • IFX25001TFV50ATMA1
  • Infineon Technologies
  • IC REG LINEAR 5V 400MA TO252-3
  • Unit Price AU$1.51000
  • IFX25001TFV50ATMA1CT-ND
  • MKE06Z128VLD4 - NXP USA Inc. | MKE06Z128VLD4-ND DigiKey Electronics
  • MKE06Z128VLD4
  • NXP USA Inc.
  • IC MCU 32BIT 128KB FLASH 44LQFP
  • Unit Price AU$7.31000
  • MKE06Z128VLD4-ND
  • ACPL-K30T-000E - Broadcom Limited | 516-3261-5-ND DigiKey Electronics
  • ACPL-K30T-000E
  • Broadcom Limited
  • OPTOISO 5KV 1CH GATE DRIVER 8SO
  • Unit Price AU$6.26000
  • 516-3261-5-ND
Additional Resources
Standard Package ? 1
Other Names BTT60101EKAXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTT60101EKAXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$3.69889
  • Digi-Reel® ? : BTT60101EKAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: Digi-Reel®

15:33:38 7/16/2019