AUD | USD
Favorite

BTS70202EPAXUMA1 Power Switch/Driver 1:1 N-Channel 5A PG-TSDSO-14-22
Price & Procurement
3,381 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.54000 AU$3.54
10 3.18400 AU$31.84
25 3.00360 AU$75.09
100 2.40270 AU$240.27
250 2.10236 AU$525.59
500 2.04230 AU$1,021.15
1,000 1.62182 AU$1,621.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$3.54000

Excludes GST

AU$3.89400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : BTS70202EPAXUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$1.56175
  • Digi-Reel®  : BTS70202EPAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,381 - Immediate
  • Unit Price: Digi-Reel®

BTS70202EPAXUMA1

Datasheet
Digi-Key Part Number BTS70202EPAXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BTS70202EPAXUMA1
Copy  
Description IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 5A PG-TSDSO-14-22

Copy  
Customer Reference
Documents & Media
Datasheets BTS7020-2EPA
Other Related Documents Part Number Guide
Featured Product High & Low Side Switches
PCN Design/Specification Mult Dev Datasheet Chg 11/Dec/2019
PCN Assembly/Origin SMART7 Mold Angle Rev 27/Apr/2018
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet BTS7020-2EPA
EDA / CAD Models BTS70202EPAXUMA1 by SnapEDA
BTS70202EPAXUMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, PROFET®
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3.1V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 5A
Rds On (Typ) 12.7mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSO-14-22
Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

BTS72004EPAXUMA1

IC 4CH HIGH SIDE SWITCH

Infineon Technologies

AU$2.80000 Details

SZNUD3112LT1G

IC PWR DRVR N-CHAN 1:1 SOT23-3

ON Semiconductor

AU$0.84000 Details

CB1A-P-12V

RELAY AUTOMOTIVE SPST 40A 12V

Panasonic Electric Works

AU$7.61000 Details

BTS70402EPAXUMA1

IC PWR SWTCH N-CHAN 1:1 TSDSO-14

Infineon Technologies

AU$2.21000 Details

BTS70802EPAXUMA1

IC PWR SWTCH N-CHAN 1:1 TSDSO-14

Infineon Technologies

AU$2.34000 Details

LT6552CS8#PBF

IC AMP DIFFERENTIAL 8SOIC

Analog Devices Inc.

AU$4.00000 Details
Additional Resources
Standard Package 1
Other Names BTS70202EPAXUMA1CT