AUD | USD
Favorite

BSZ060NE2LSATMA1 N-Channel 25V 12A (Ta), 40A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL
Price & Procurement
51,234 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 AU$0.86
10 0.75800 AU$7.58
25 0.71240 AU$17.81
100 0.51710 AU$51.71
500 0.43204 AU$216.02
1,000 0.36769 AU$367.69
2,500 0.34471 AU$861.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.86000

Excludes GST

AU$0.94600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSZ060NE2LSATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: AU$0.31024
  • Cut Tape (CT)  : BSZ060NE2LSATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,234 - Immediate
  • Unit Price: AU$0.86000

BSZ060NE2LSATMA1

Datasheet
Digi-Key Part Number BSZ060NE2LSATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSZ060NE2LSATMA1
Copy  
Description MOSFET N-CH 25V 12A/40A TSDSON
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 25V 12A (Ta), 40A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL

Copy  
Customer Reference
Documents & Media
Datasheets BSZ060NE2LS
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification OptiMOS Wafer Addition 17/Dec/2015
PCN Assembly/Origin Mult Dev Site Add 30/Oct/2020
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
EDA / CAD Models BSZ060NE2LS by SnapEDA
Simulation Models MOSFET OptiMOS™ 25V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 12A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.1nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 670pF @ 12V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 26W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8-FL
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIS438DN-T1-GE3

MOSFET N-CH 20V 16A PPAK 1212-8

Vishay Siliconix

AU$1.17000 Details

1N4448HWT-7

DIODE GEN PURP 80V 125MA SOD523

Diodes Incorporated

AU$0.38000 Details

LTC3350EUHF#PBF

IC BACKUP CTRLR CHRG/MON 38QFN

Analog Devices Inc.

AU$12.25000 Details

B0540WS-7

DIODE SCHOTTKY 40V 500MA SOD323

Diodes Incorporated

AU$0.52000 Details

MMSZ4684T1G

DIODE ZENER 3.3V 500MW SOD123

ON Semiconductor

AU$0.29000 Details

LTC3351IUFF#PBF

HOT SWAPPABLE HIGH CURRENT SUPER

Analog Devices Inc.

AU$15.88000 Details
Additional Resources
Standard Package 1
Other Names BSZ060NE2LSATMA1DKR
BSZ060NE2LSDKR
BSZ060NE2LSDKR-ND