AUD | USD
Favorite

BSC032N04LSATMA1 N-Channel 40V 21A (Ta), 98A (Tc) 2.5W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-6
Price & Procurement
9,358 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.65000 AU$1.65
10 1.35100 AU$13.51
25 1.32600 AU$33.15
100 1.05090 AU$105.09
500 0.89078 AU$445.39
1,000 0.72562 AU$725.62
2,500 0.68309 AU$1,707.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.65000

Excludes GST

AU$1.81500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSC032N04LSATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 4,358 - Immediate
  • Unit Price: AU$0.65056
  • Cut Tape (CT)  : BSC032N04LSATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,358 - Immediate
  • Unit Price: AU$1.65000

BSC032N04LSATMA1

Datasheet
Digi-Key Part Number BSC032N04LSATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC032N04LSATMA1
Copy  
Description MOSFET N-CH 40V 21A/98A TDSON
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 40V 21A (Ta), 98A (Tc) 2.5W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 21A (Ta), 98A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-6
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC014N04LSIATMA1

MOSFET N-CH 40V 31A/100A TDSON

Infineon Technologies

AU$3.90000 Details

BSC100N06LS3GATMA1

MOSFET N-CH 60V 12A/50A TDSON

Infineon Technologies

AU$1.19000 Details

BSC027N06LS5ATMA1

MOSFET N-CH 60V 100A TDSON

Infineon Technologies

AU$2.65000 Details

BC817-40,215

TRANS NPN 45V 0.5A SOT23

Nexperia USA Inc.

AU$0.18000 Details

MC7805CDTRKG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

AU$0.73000 Details

SI7489DP-T1-GE3

MOSFET P-CH 100V 28A PPAK SO-8

Vishay Siliconix

AU$3.67000 Details
Additional Resources
Standard Package 1
Other Names BSC032N04LSATMA1DKR