AUD | USD
Favorite

BGSA133GN10E6327XTSA1 RF IC Switch PG-TSNP-10-1
Price & Procurement
0 In Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
7,500 0.36364 AU$2,727.28

Submit a request for quotation on quantities greater than those displayed.

BGSA133GN10E6327XTSA1

Digi-Key Part Number BGSA133GN10E6327XTSA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGSA133GN10E6327XTSA1
Copy  
Description IC RF ANT DEVICE 10TSNP
Copy  
Detailed Description

RF IC Switch PG-TSNP-10-1

Copy  
Documents & Media
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Switch
Frequency -
RF Type -
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 10-XFQFN Exposed Pad
Supplier Device Package PG-TSNP-10-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 7,500
Other Names SP001415520