AUD | USD

BGA614H6327XTSA1 RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.4GHz PG-SOT343-4
Price & Procurement
2,238 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36600 $23.66
25 2.11280 $52.82
100 1.90140 $190.14
250 1.69016 $422.54
500 1.47888 $739.44
1,000 1.46969 $1,469.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.62000

Excludes GST

$2.88200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : BGA614H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
  • Unit Price: $2.62000

BGA614H6327XTSA1

Datasheet
Digi-Key Part Number BGA614H6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BGA614H6327XTSA1
Copy  
Description IC RF AMP CDMA 2.4GHZ SOT343-4
Copy  
Detailed Description

RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.4GHz PG-SOT343-4

Copy  
Customer Reference
Documents & Media
Datasheets BGA614
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Reel Cover Tape Chg 16/Feb/2016
HTML Datasheet BGA614
Simulation Models Infineon-MMIC-LNA-AWR-MWO-Design-Kit-SM-v02_00-EN Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 0Hz ~ 2.4GHz
P1dB 12dBm
Gain 19dB
Noise Figure 2.1dB
RF Type CDMA, GSM, PCS
Voltage - Supply -
Current - Supply -
Test Frequency 1GHz
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BGA614
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGA616H6327XTSA1

IC AMP CDMA 0HZ-2.7GHZ SOT343-4

Infineon Technologies

$2.66000 Details

ADM7171ACPZ-3.3-R7

IC REG LINEAR 3.3V 1A 8LFCSP

Analog Devices Inc.

$4.65000 Details

USB4110-GF-A

CONN RCP USB2.0 TYP C 24P SMD RA

GCT

$1.88000 Details

ADP151AUJZ-3.3-R7

IC REG LINEAR 3.3V 200MA TSOT5

Analog Devices Inc.

$1.66000 Details

BFP650FH6327XTSA1

RF TRANS NPN 4.5V 42GHZ 4TSFP

Infineon Technologies

$0.98000 Details

0531-0-15-15-31-27-10-0

CONN PIN RCPT .018-.023 HEX

Mill-Max Manufacturing Corp.

$0.54000 Details
Additional Resources
Standard Package 1
Other Names BGA 614 H6327DKR
BGA 614 H6327DKR-ND
BGA614H6327XTSA1DKR