AUD | USD
Favorite

BCR523E6327HTSA1 Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 100MHz 330mW Surface Mount SOT-23-3
Price & Procurement
19,781 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.47400 AU$4.74
25 0.39640 AU$9.91
100 0.19380 AU$19.38
250 0.19068 AU$47.67
500 0.16160 AU$80.80
1,000 0.11229 AU$112.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BCR523E6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.10436
  • Cut Tape (CT)  : BCR523E6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,781 - Immediate
  • Unit Price: AU$0.57000
  • Tape & Reel (TR)  : BCR523E6433HTMA1TR-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.07486

BCR523E6327HTSA1

Datasheet
Digi-Key Part Number BCR523E6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCR523E6327HTSA1
Copy  
Description TRANS PREBIAS NPN 0.33W SOT23-3
Copy  
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 100MHz 330mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets BCR523
PCN Packaging Carrier Tape Update 03/Jun/2015
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
Mult Dev LTB Rev 17/Dec/2018
Other Related Documents Part Number Guide
HTML Datasheet BCR523
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Last Time Buy
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 1 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 100MHz
Power - Max 330mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BCR523
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BCR 523 E6327DKR
BCR 523 E6327DKR-ND
BCR523E6327HTSA1DKR