AUD | USD
Favorite

AUIRS2092STR Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Price & Procurement
4,107 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.71000 AU$5.71
10 5.12500 AU$51.25
25 4.84440 AU$121.11
100 3.98290 AU$398.29
250 3.57384 AU$893.46
500 3.44464 AU$1,722.32
1,000 2.86336 AU$2,863.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AUIRS2092STR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$2.75572
  • Cut Tape (CT)  : AUIRS2092SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,107 - Immediate
  • Unit Price: AU$5.71000

AUIRS2092STR

Datasheet
Digi-Key Part Number AUIRS2092SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AUIRS2092STR
Copy  
Description IC AMP CLASS D MONO 16SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-SOIC

Copy  
Documents & Media
Datasheets AUIRS2092S
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Reference Design Library IRAUDAMP9: 1.7 kW Mono, ±48 ~ 80V, Class D Amp
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 10V ~ 18V
Features Depop
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number AUIRS2092S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IRS2092STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

AU$4.54000 Details

TSM-108-01-L-SV

CONN HEADER SMD 8POS 2.54MM

Samtec Inc.

AU$1.83000 Details

IRFI4019H-117P

MOSFET 2N-CH 150V 8.7A TO-220FP

Infineon Technologies

AU$4.27000 Details

TS4994IST

IC AMP CLASS AB MONO 1W 8MINISO

STMicroelectronics

AU$2.34000 Details

IRS20957STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

AU$4.90000 Details

IRFB4227PBF

MOSFET N-CH 200V 65A TO-220AB

Infineon Technologies

AU$4.85000 Details
Additional Resources
Standard Package 1
Other Names AUIRS2092SDKR