AUD | USD

1EDI05I12AFXUMA1 Gate Driver Magnetic Coupling 1 Channel PG-DSO-8
Price & Procurement
17,684 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.23700 $22.37
25 2.12280 $53.07
100 1.74350 $174.35
250 1.62980 $407.45
500 1.44028 $720.14
1,000 1.31835 $1,318.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.51000

Excludes GST

$2.76100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1EDI05I12AFXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $1.31834
  • Digi-Reel®  : 1EDI05I12AFXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,684 - Immediate
  • Unit Price: Digi-Reel®

1EDI05I12AFXUMA1

Datasheet
Digi-Key Part Number 1EDI05I12AFXUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number 1EDI05I12AFXUMA1
Copy  
Description IC IGBT DVR 1200V DSO8
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Gate Driver Magnetic Coupling 1 Channel PG-DSO-8

Copy  
Customer Reference
Documents & Media
Datasheets 1EDIxxI12AF
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging Cut Tape (CT) 
Part Status Active
Technology Magnetic Coupling
Number of Channels 1
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 10ns, 9ns
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 13V ~ 35V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
Base Part Number 1EDI05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1EDU20I12SVXUMA1

IC IGBT GATE DRIVER 36DSOP

Infineon Technologies

$10.52000 Details

1EDI60N12AFXUMA1

IC IGBT DVR 1200V DSO8

Infineon Technologies

$3.08000 Details

HCPL-3140-500E

OPTOISO 3.75KV GATE DRVR 8DIP GW

Broadcom Limited

$4.04000 Details

1EDI40I12AFXUMA1

IC IGBT DVR 1200V DSO8

Infineon Technologies

$2.73000 Details

HCPL-3150-500E

OPTOISO 3.75KV GATE DRVR 8DIP GW

Broadcom Limited

$4.60000 Details

TLP155E(TPL,E)

OPTOISO 3.75KV GATE DRIVER 6SO-5

Toshiba Semiconductor and Storage

$1.57000 Details
Additional Resources
Standard Package 1
Other Names 1EDI05I12AFXUMA1CT