AUD | USD

Photo Not Available
AML12CBJ8EA Pushbutton Hall Effect Switch 0.4V
Non-Stock

AML12CBJ8EA

Datasheet
Digi-Key Part Number AML12CBJ8EA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AML12CBJ8EA
Copy  
Description SWITCH PUSHBUTTON HALL EFFECT
Copy  
Detailed Description

Pushbutton Hall Effect Switch 0.4V

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AML12
Packaging Bulk 
Part Status Obsolete
Circuit Single
Switch Function Off-Mom
Supply Voltage 4.5 ~ 24VDC
Supply Current 14mA
Voltage - Output (Max) 0.4V
Current - Output (Max) -
Actuator Type Square, Button (Not Included)
Actuator Color -
Ingress Protection -
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type Panel Mount, Snap-In
Operating Temperature -
Body Color -
Travel Range -
Operating Force -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1