AUD | USD

Photo Not Available
AML12CBE3EA Pushbutton Hall Effect Switch 0.4V
Non-Stock

AML12CBE3EA

Datasheet
Digi-Key Part Number AML12CBE3EA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AML12CBE3EA
Copy  
Description SWITCH PUSH HALL EFFECT 0.4V
Copy  
Detailed Description

Pushbutton Hall Effect Switch 0.4V

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AML12
Packaging Bulk 
Part Status Obsolete
Circuit Single
Switch Function Off-Mom
Supply Voltage 4.5 ~ 24VDC
Supply Current 14mA
Voltage - Output (Max) 0.4V
Current - Output (Max) -
Actuator Type Square, Button (Not Included)
Actuator Color -
Ingress Protection -
Termination Style
Mounting Type Panel Mount, Snap-In
Operating Temperature -
Body Color -
Travel Range -
Operating Force -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1